Part Details for TCJD685M050R0120E by Kyocera AVX Components
Overview of TCJD685M050R0120E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJD685M050R0120E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJD685M050R0120E-ND
|
DigiKey | CAP TANT POLY 6.8UF 50V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6800 | Buy Now |
DISTI #
TCJD685M050R0120E
|
Avnet Americas | Tantalum Polymer Capacitor, 6.8 uF, 50 V, ? 20%, D, 120 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD685M050R0120E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5764 | Buy Now |
DISTI #
581-CJD685M050R0120E
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 6.8uF 20% 2917 E SR=120mOhm Black Res RoHS: Compliant | 0 |
|
$1.4100 / $1.6100 | Order Now |
DISTI #
73980763
|
RS | Polymer - standard and low profile6.8 uF,50 V | AVX TCJD685M050R0120E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.3800 | Buy Now |
DISTI #
TCJD685M050R0120E
|
TME | Capacitor: tantalum-polymer, low ESR, 6.8uF, 50VDC, D, 2917, TCJ Min Qty: 500 | 0 |
|
$0.7800 | RFQ |
DISTI #
TCJD685M050R0120E
|
Avnet Abacus | - Tape and Reel (Alt: TCJD685M050R0120E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJD685M050R0120E
TCJD685M050R0120E CAD Models
TCJD685M050R0120E Part Data Attributes
|
TCJD685M050R0120E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD685M050R0120E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJD685M050R0120E
This table gives cross-reference parts and alternative options found for TCJD685M050R0120E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJD685M050R0120E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJD685M050S0120 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJD685M050R0120E vs TCJD685M050S0120 |