Part Details for TCJD685M050R0120 by Kyocera AVX Components
Overview of TCJD685M050R0120 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJD685M050R0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9395
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJD685M050R0120 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.7900 | Buy Now |
DISTI #
478-9453-1-ND
|
DigiKey | CAP TANT POLY 6.8UF 50V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
932 In Stock |
|
$0.7819 / $2.5600 | Buy Now |
DISTI #
TCJD685M050R0120
|
Avnet Americas | Tantalum Polymer Capacitor, 6.8 uF, 50 V, ? 20%, D, 120 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD685M050R0120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8305 | Buy Now |
DISTI #
581-TCJD685M050R
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 6.8uF 20% 2917 E SR=120mOhm RoHS: Compliant | 0 |
|
$0.7700 / $2.3400 | Order Now |
|
Future Electronics | CAP TANT POLY 6.8UF 50V 2917 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 2500Reel |
|
$0.7600 / $0.8250 | Buy Now |
DISTI #
TCJD685M050R0120
|
TTI | Tantalum Capacitors - Polymer 50V 6.8uF 20% 2917 E SR=120mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
TCJD685M050R0120
|
TME | Capacitor: tantalum-polymer, 6.8uF, 50VDC, D, 2917, ESR: 120mΩ, TCJ Min Qty: 500 | 0 |
|
$0.8200 | RFQ |
DISTI #
TCJD685M050R0120
|
Avnet Abacus | Tantalum Polymer Capacitor, 6.8 uF, 50 V, � 20%, D, 120 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD685M050R0120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$0.9623 | Buy Now |
Part Details for TCJD685M050R0120
TCJD685M050R0120 CAD Models
TCJD685M050R0120 Part Data Attributes
|
TCJD685M050R0120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD685M050R0120
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.034 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJD685M050R0120
This table gives cross-reference parts and alternative options found for TCJD685M050R0120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJD685M050R0120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJD685M050S0120 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJD685M050R0120 vs TCJD685M050S0120 |