Part Details for TCJD337M006R0040E by Kyocera AVX Components
Overview of TCJD337M006R0040E by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJD337M006R0040E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6800
|
Newark | Cap, 330Uf, 6.3V, Tant, Polymer, Case D Rohs Compliant: Yes |Kyocera Avx TCJD337M006R0040E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.0800 / $1.9200 | Buy Now |
DISTI #
478-13288-1-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2235 In Stock |
|
$0.4645 / $1.6700 | Buy Now |
DISTI #
TCJD337M006R0040E
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ? 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD337M006R0040E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.9662 / $1.1514 | Buy Now |
DISTI #
581-TCJD337M006R004E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res RoHS: Compliant | 490 |
|
$0.5900 / $1.8600 | Buy Now |
DISTI #
73980032
|
RS | Polymer - standard and low profile330 uF,6.3 V | AVX TCJD337M006R0040E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Future Electronics | Cap Tant Polymer 330uF 6.3VDC D CASE 20% (7.3 X 4.3 X 2.9mm) Undertab SMD 7343-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 500Reel |
|
$0.4850 / $0.5250 | Buy Now |
DISTI #
TCJD337M006R0040E
|
TTI | Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5370 / $0.6640 | Buy Now |
DISTI #
TCJD337M006R0040E
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 6.3VDC, D, 2917, TCJ Min Qty: 500 | 0 |
|
$0.4710 | RFQ |
DISTI #
TCJD337M006R0040E
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 6.3 V, � 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD337M006R0040E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 25000 |
|
Buy Now |
Part Details for TCJD337M006R0040E
TCJD337M006R0040E CAD Models
TCJD337M006R0040E Part Data Attributes
|
TCJD337M006R0040E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD337M006R0040E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJD337M006R0040E
This table gives cross-reference parts and alternative options found for TCJD337M006R0040E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJD337M006R0040E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCJD337M006S0050E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCJD337M006R0040E vs TCJD337M006S0050E |
TCJD337M006S0025 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | TCJD337M006R0040E vs TCJD337M006S0025 |
TCJD337M006R0025 | Kyocera AVX Components | $0.8447 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | TCJD337M006R0040E vs TCJD337M006R0025 |
TCJD337M006R0018E | Kyocera AVX Components | $0.7100 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCJD337M006R0040E vs TCJD337M006R0018E |
TCJD337M006S0015E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCJD337M006R0040E vs TCJD337M006S0015E |
TCJD337M006S0015 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCJD337M006R0040E vs TCJD337M006S0015 |
TCJD337M006S0025E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCJD337M006R0040E vs TCJD337M006S0025E |
TCJD337M006S0040 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, ROHS COMPLIANT | TCJD337M006R0040E vs TCJD337M006S0040 |
TCJD337M006S0040E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCJD337M006R0040E vs TCJD337M006S0040E |
TCJD337M006R0012E | Kyocera AVX Components | $0.8600 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCJD337M006R0040E vs TCJD337M006R0012E |