Part Details for TCJB226M016R0150 by KYOCERA AVX Components
Overview of TCJB226M016R0150 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJB226M016R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77893573
|
Verical | Cap Tant Polymer 22uF 16VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528-21 0.15 Ohm 125°C T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 | Americas - 2925 |
|
$0.3276 / $0.4074 | Buy Now |