There are no models available for this part yet.
Overview of TCJB106M016R0100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJB106M016R0100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC5237
|
Newark | Cap, 10Uf, 16V, Tant, Polymer, B, Capacitance:10Μf, Voltage Rating:16V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Tcj Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TCJB106M016R0100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 707 |
|
$0.7620 / $1.3500 | Buy Now | |
DISTI #
478-13142-1-ND
|
DigiKey | CAP TANT POLY 10UF 16V 1210 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4164 In Stock |
|
$0.2349 / $0.9900 | Buy Now | |
DISTI #
TCJB106M016R0100
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 16 V, ± 20%, B, 100 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB106M016R0100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6188 | Buy Now | |
DISTI #
581-TCJB106M016R0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm RoHS: Compliant | 3229 |
|
$0.4110 / $0.9900 | Buy Now | |
DISTI #
V72:2272_14712935
|
Arrow Electronics | Cap Tant Polymer 10uF 16VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528-21 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1948 Container: Cut Strips | Americas - 158 |
|
$0.4306 / $0.6050 | Buy Now | |
DISTI #
73980163
|
RS | Polymer - standard and low profile10 uF,16 V | AVX TCJB106M016R0100 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ | |
Future Electronics | Tantalum Capacitors polymer 106 20% tol 16v case b esr 0100 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 2000Reel |
|
$0.4200 / $0.4400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4400 | Buy Now | ||
DISTI #
TCJB106M016R0100
|
TTI | Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4270 / $0.4530 | Buy Now | |
DISTI #
TCJB106M016R0100
|
TME | Capacitor: tantalum-polymer, 10uF, 16VDC, B, 1210, ESR: 100mΩ, TCJ Min Qty: 2000 | 0 |
|
$0.2980 | RFQ |
CAD Models for TCJB106M016R0100 by Kyocera AVX Components
Part Data Attributes for TCJB106M016R0100 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
23 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
100 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.016 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
300 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TCJB106M016R0100
This table gives cross-reference parts and alternative options found for TCJB106M016R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB106M016R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB106M016S0100 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCJB106M016R0100 vs TCJB106M016S0100 |
TCJB106M016R0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCJB106M016R0100 vs TCJB106M016R0200 |
TCJB106M016R0100E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB106M016R0100 vs TCJB106M016R0100E |
TCJB106M016S0100E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB106M016R0100 vs TCJB106M016S0100E |