Part Details for TCJA476M006R0200 by Kyocera AVX Components
Results Overview of TCJA476M006R0200 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCJA476M006R0200 Information
TCJA476M006R0200 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCJA476M006R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9566
|
Newark | Tantalum Capacitor, 47Uf, 6.3V, 0.2 Ohm, 0.2, 1206, Capacitance:47Μf, Capacitance Tolerance:± 20%,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.2600 / $0.4300 | Buy Now |
DISTI #
58M1199
|
Newark | Tantalum Capacitor, 47Uf, 6.3V, 0.2 Ohm, 0.2, 1206, Full Reel, Capacitance:47Μf, Capacitance Toler... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.2460 | Buy Now |
DISTI #
478-3458-1-ND
|
DigiKey | CAP TANT POLY 47UF 6.3V 1206 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13215 In Stock |
|
$0.1967 / $0.7400 | Buy Now |
DISTI #
TCJA476M006R0200
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ? 20%, A, 200 mohm, 1206 [3216-18 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel |
4000 |
|
$0.1993 | Buy Now |
DISTI #
59M9566
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ? 20%, A, 200 mohm, 1206 [3216-18 Metric] - Product that c... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack |
30 50 Partner Stock |
|
$0.3330 | Buy Now |
DISTI #
581-TCJA476M6R200
|
Mouser Electronics | Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm RoHS: Compliant | 1845 |
|
$0.2000 / $0.7400 | Buy Now |
DISTI #
70475237
|
RS | 47uF SMD Solid Polymer Tantalum Electrolytic Capacitor,6.3V dc +/-20%,TCJ Series | AVX TCJA476M006R0... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.4600 | RFQ |
|
Future Electronics | TCJ Series 47 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel |
48000 Reel |
|
$0.2250 / $0.2300 | Buy Now |
|
Bristol Electronics | 2492 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 1206 | 1993 |
|
$0.2656 / $0.6640 | Buy Now |
Part Details for TCJA476M006R0200
TCJA476M006R0200 CAD Models
TCJA476M006R0200 Part Data Attributes
|
TCJA476M006R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJA476M006R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0282 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCJA476M006R0200
This table gives cross-reference parts and alternative options found for TCJA476M006R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJA476M006R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCJA476M006R0070E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | TCJA476M006R0200 vs TCJA476M006R0070E |
F320J476MAA | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TCJA476M006R0200 vs F320J476MAA |
T520A476M006APE150 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCJA476M006R0200 vs T520A476M006APE150 |
NTP476M6.3TRA(180)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TCJA476M006R0200 vs NTP476M6.3TRA(180)F |
NTP476M6.3TRA(150)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), CHIP, ROHS COMPLIANT | TCJA476M006R0200 vs NTP476M6.3TRA(150)F |
TCJA476M006S0200 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | TCJA476M006R0200 vs TCJA476M006S0200 |
TCJA476M006S0070 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206, | TCJA476M006R0200 vs TCJA476M006S0070 |
PTMOJ476AT200 | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | TCJA476M006R0200 vs PTMOJ476AT200 |
NTP476M6.3TRA(180)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206 | TCJA476M006R0200 vs NTP476M6.3TRA(180)3KF |
TCJA476M006R0100 | Kyocera AVX Components | $0.6332 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1206 | TCJA476M006R0200 vs TCJA476M006R0100 |