Part Details for TCH9226M100W0150C by Kyocera AVX Components
Results Overview of TCH9226M100W0150C by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCH9226M100W0150C Information
TCH9226M100W0150C by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCH9226M100W0150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCH9226M100W0150C-ND
|
DigiKey | CAP TANT POLY 22UF 100V SMD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$107.8760 / $122.5000 | Buy Now |
DISTI #
TCH9226M100W0150C
|
Avnet Americas | POLYMER HERMSEAL - Waffle Pack (Alt: TCH9226M100W0150C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$103.5552 / $120.0500 | Buy Now |
DISTI #
581-TCH9226M100W150C
|
Mouser Electronics | Tantalum Capacitors - Polymer 100V 22uF ESR=150ohms 20% RoHS: Compliant | 3 |
|
$107.8700 / $122.5000 | Buy Now |
DISTI #
TCH9226M100W0150C
|
TTI | Tantalum Capacitors - Polymer 100V 22uF ESR=150ohms 20% Min Qty: 1 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$136.1600 / $151.7200 | Buy Now |
Part Details for TCH9226M100W0150C
TCH9226M100W0150C CAD Models
TCH9226M100W0150C Part Data Attributes
|
TCH9226M100W0150C
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCH9226M100W0150C
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 4749, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 8.45 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.22 mA | |
Length | 12 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 650 mA | |
Size Code | 4749 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 12.5 mm |