Part Details for TCH9226M100B0150U by Kyocera AVX Components
Overview of TCH9226M100B0150U by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH9226M100B0150U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCH9226M100B0150U-ND
|
DigiKey | CAP TANT POLY 22UF 100V SMD Min Qty: 5 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.9520 | Buy Now |
Part Details for TCH9226M100B0150U
TCH9226M100B0150U CAD Models
TCH9226M100B0150U Part Data Attributes:
|
TCH9226M100B0150U
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCH9226M100B0150U
Kyocera AVX Components
CAP TANT POLY 22UF 100V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 5.95 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Size Code | 4349 | |
Width | 12.5 mm |