-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 75ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4017, TO220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-TCH35P75R0JE-ND
|
DigiKey | RES 75 OHM 5% 35W TO220-2 Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
480 In Stock |
|
$5.1200 | Buy Now |
DISTI #
TCH35P75R0JE-ND
|
DigiKey | RES 75 OHM 5% 35W TO220 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
219 In Stock |
|
$3.5185 / $9.7200 | Buy Now |
DISTI #
588-TCH35P-75E
|
Mouser Electronics | Thick Film Resistors - Through Hole 35watt 75ohm 5% RoHS: Compliant | 197 |
|
$3.8600 / $8.4800 | Buy Now |
DISTI #
70024219
|
RS | Resistor, Thick Film, Res 75 Ohms, Pwr-Rtg 35 W, Tol 5%, Radial, TO-220, Heat Sink | Ohmite TCH35P75R0JE RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $6.9200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 75 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant |
448 In Stock |
|
$3.7000 / $5.4200 | Buy Now |
DISTI #
63198775
|
Verical | Res Thick Film 75 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 1352 | Americas - 420 |
|
$6.2400 / $7.0460 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 35 W, 5 %, 50 ppm, 75 ohm, THROUGH HOLE MOUNT | 36 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
TCH35P75R0JE
|
TTI | Thick Film Resistors - Through Hole 35watt 75ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$4.0300 / $8.4000 | Buy Now |
|
Master Electronics | Res Thick Film 75 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant |
448 In Stock |
|
$3.7000 / $5.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCH35P75R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TCH35P75R0JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 75ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4017, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.86 mm | |
Lead Length | 14.7 mm | |
Lead Spacing | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.82 mm | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |