There are no models available for this part yet.
Overview of TCH35P6R00FE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCH35P6R00FE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Thick Film 6 Ohm 1% 35W ±100ppm/°C Molded TO-220 RDL RoHS: Compliant |
13 In Stock |
|
$4.8100 / $5.8800 | Buy Now | ||
DISTI #
51657427
|
Verical | Res Thick Film 6 Ohm 1% 35W ±100ppm/°C Molded TO-220 RDL RoHS: Compliant Min Qty: 9 Package Multiple: 3 Date Code: 1840 | Americas - 12 |
|
$6.3180 / $7.6440 | Buy Now | |
DISTI #
TCH35P6R00FE
|
TTI | Thick Film Resistors - Through Hole 6 OHM 1% 100PPM 35W pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1382 In Stock |
|
$2.6600 / $4.1100 | Buy Now | |
DISTI #
TCH35P6R00FE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Res Thick Film 6 Ohm 1% 35W ±100ppm/°C Molded TO-220 RDL RoHS: Compliant |
13 In Stock |
|
$4.8100 / $5.8800 | Buy Now |