There are no models available for this part yet.
Overview of TCH35P470RJE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCH35P470RJE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K6789
|
Newark | Thick Film Resistor, 470 Ohm, 35W, 5%, Resistance:470Ohm, Product Range:Tch35 Series, Power Rating:35W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Ohmite TCH35P470RJE RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.3300 | Buy Now | |
DISTI #
TCH35P470RJE-ND
|
DigiKey | RES 470 OHM 5% 35W TO220 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
11310 In Stock |
|
$3.0250 / $6.1300 | Buy Now | |
DISTI #
2485-TCH35P470RJE-ND
|
DigiKey | RES 470 OHM 5% 35W TO220-2 Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
6 In Stock |
|
$4.6700 | Buy Now | |
DISTI #
588-TCH35P-470E
|
Mouser Electronics | Thick Film Resistors - Through Hole 35watt 470ohm 5% RoHS: Compliant | 259 |
|
$4.3200 / $4.6700 | Buy Now | |
DISTI #
70022346
|
RS | Resistor, Thick Film, 470 Ohms, 35 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220 | Ohmite TCH35P470RJE RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $6.9200 | RFQ | |
Onlinecomponents.com | Res Thick Film 470 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant |
240 In Stock |
|
$4.9400 / $7.3100 | Buy Now | ||
DISTI #
64132938
|
Verical | Res Thick Film 470 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2242 | Americas - 240 |
|
$5.9879 / $9.0920 | Buy Now | |
DISTI #
TCH35P470RJE
|
TTI | Thick Film Resistors - Through Hole 35watt 470ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$4.5000 | Buy Now | |
Master Electronics | Res Thick Film 470 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant |
240 In Stock |
|
$4.9400 / $7.3100 | Buy Now |
CAD Models for TCH35P470RJE by Ohmite Mfg Co
Part Data Attributes for TCH35P470RJE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.86 mm
|
Lead Length
|
14.7 mm
|
Lead Spacing
|
5.33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
15 mm
|
Package Length
|
10.41 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.82 mm
|
Rated Power Dissipation (P)
|
35 W
|
Rated Temperature
|
25 °C
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Related Parts for TCH35P470RJE
-
CRCW251249R9FKEGFixed Resistors
-
ELXZ100ELL222MK20SFixed Capacitors
-
M80-8500645Headers and Edge Type Connectors
-
ES3JRectifier Diodes
-
IHLP5050CEER8R2M01Fixed Inductors
-
IRFR120NPower Field-Effect Transistors
-
SM6T100ATransient Suppressors
-
FQT1N60CTF-WSSmall Signal Field-Effect Transistors
-
2329-3-00-01-00-00-07-0Terminals and Terminal Blocks