Part Details for TCH35P2K40JE by Ohmite Mfg Co
Overview of TCH35P2K40JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH35P2K40JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6772
|
Newark | 35W Heatsink Resistor 5% To220/ Tube Rohs Compliant: Yes |Ohmite TCH35P2K40JE RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.3300 | Buy Now |
DISTI #
2485-TCH35P2K40JE-ND
|
DigiKey | RES 2.4K OHM 5% 35W TO220 Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
48 In Stock |
|
$4.2200 | Buy Now |
DISTI #
TCH35P2K40JE-ND
|
DigiKey | 35W HEATSINK RESISTOR 5% TO220 Min Qty: 240 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4176 | Buy Now |
DISTI #
588-TCH35P-2.4KE
|
Mouser Electronics | Thick Film Resistors - Through Hole 35watt 2.4K 5% RoHS: Compliant | 0 |
|
$4.5400 / $5.8100 | Order Now |
DISTI #
70587542
|
RS | 35W HEATSINK RESISTOR 5% TO220 | Ohmite TCH35P2K40JE RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $6.9200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2.4K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant | 0 |
|
$4.9400 / $7.2000 | Buy Now |
|
Master Electronics | Res Thick Film 2.4K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant | 0 |
|
$4.9400 / $7.2000 | Buy Now |
Part Details for TCH35P2K40JE
TCH35P2K40JE CAD Models
TCH35P2K40JE Part Data Attributes
|
TCH35P2K40JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TCH35P2K40JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 2400ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 4017, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.86 mm | |
Lead Length | 14.7 mm | |
Lead Spacing | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.82 mm | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |