Part Details for TCH1H2R2D-A016R by Hitano Enterprise Corp
Overview of TCH1H2R2D-A016R by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCH1H2R2D-A016R
TCH1H2R2D-A016R CAD Models
TCH1H2R2D-A016R Part Data Attributes
|
TCH1H2R2D-A016R
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
TCH1H2R2D-A016R
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 | |
Terminal Finish | NOT SPECIFIED |