Part Details for TCG101T150J1L by Cornell Dubilier Electronics Inc
Results Overview of TCG101T150J1L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCG101T150J1L Information
TCG101T150J1L by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for TCG101T150J1L
TCG101T150J1L CAD Models
TCG101T150J1L Part Data Attributes
|
TCG101T150J1L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCG101T150J1L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.1 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 696 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.73485 mA | |
Length | 41.3 mm | |
Manufacturer Series | TCG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 748 mA | |
Series | TCG | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |