There are no models available for this part yet.
Overview of TCFH60N by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCFH60N by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R2653
|
Avnet Americas | Fuse Holder 60A 300VDC/600VAC Screw DIN Rail Carton - Bulk (Alt: 09R2653) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 14 Partner Stock |
|
$33.9200 / $44.5300 | Buy Now | |
DISTI #
TCFH60N
|
Avnet Americas | Fuse Holder 60A 300VDC/600VAC Screw DIN Rail Carton - Bulk (Alt: TCFH60N) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$26.6240 / $29.5360 | Buy Now | |
DISTI #
504-TCFH60N
|
Mouser Electronics | Fuse Holder CUBEFUSE HOLDER 60 A RoHS: Not Compliant | 114 |
|
$29.9500 / $49.0800 | Buy Now | |
DISTI #
82778591
|
Verical | Fuse Holder 60A 300VDC/600VAC DIN Rail Screw Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2426 | Americas - 126 |
|
$36.1949 / $57.6035 | Buy Now | |
DISTI #
TCFH60N
|
TTI | Fuse Holder CUBEFUSE HOLDER 60 A pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.0300 / $30.9500 | Buy Now |