There are no models available for this part yet.
Overview of TCFGB1A336M8R by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCFGB1A336M8R by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1648 |
|
$0.3120 / $0.7800 | Buy Now | |||
DISTI #
C1S625900892124
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant pbFree: No | 4070 |
|
$1.7000 / $2.3400 | Buy Now |
CAD Models for TCFGB1A336M8R by ROHM Semiconductor
Part Data Attributes for TCFGB1A336M8R by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.9 mm
|
JESD-609 Code
|
e1
|
Leakage Current
|
0.0033 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TCFGB1A336M8R
This table gives cross-reference parts and alternative options found for TCFGB1A336M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFGB1A336M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M010CESD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCFGB1A336M8R vs TBJB336M010CESD0900 |
TBJB336M010CGSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCFGB1A336M8R vs TBJB336M010CGSC0H00 |
T493B336M010BM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCFGB1A336M8R vs T493B336M010BM62207610 |
TBJB336M010LGLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCFGB1A336M8R vs TBJB336M010LGLD0H23 |
TBJB336M010LXDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCFGB1A336M8R vs TBJB336M010LXDZ0923 |
TBJB336M010JFLB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCFGB1A336M8R vs TBJB336M010JFLB0945 |
TBJB336M010RFLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCFGB1A336M8R vs TBJB336M010RFLZ0923 |
TBJB336M010CDSD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCFGB1A336M8R vs TBJB336M010CDSD0824 |
TBJB336M010CWLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCFGB1A336M8R vs TBJB336M010CWLD9H45 |
TBJB336M010CWDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCFGB1A336M8R vs TBJB336M010CWDZ0024 |