Part Details for TCFGB0G476M8R by ROHM Semiconductor
Overview of TCFGB0G476M8R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCFGB0G476M8R
TCFGB0G476M8R CAD Models
TCFGB0G476M8R Part Data Attributes
|
TCFGB0G476M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFGB0G476M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TCFG(B CASE) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCFGB0G476M8R
This table gives cross-reference parts and alternative options found for TCFGB0G476M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFGB0G476M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B476M004BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCFGB0G476M8R vs T493B476M004BT64107610 |
T493B476M004CB6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCFGB0G476M8R vs T493B476M004CB6110 |
T493B476M004AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCFGB0G476M8R vs T493B476M004AB62207610 |
T493B476M004AM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCFGB0G476M8R vs T493B476M004AM62207610 |
T493B476M004CM63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCFGB0G476M8R vs T493B476M004CM63107610 |
TBJB476M004CBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCFGB0G476M8R vs TBJB476M004CBSC0723 |
TBJB476M004CRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCFGB0G476M8R vs TBJB476M004CRSZ0045 |
T493B476M004CM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1411 | KEMET Corporation | TCFGB0G476M8R vs T493B476M004CM6110 |
T493B476M004CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | TCFGB0G476M8R vs T493B476M004CK612C |
T493B476M004CK622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | TCFGB0G476M8R vs T493B476M004CK622BWAFL |