Part Details for TCFGA0J475K8R by ROHM Semiconductor
Overview of TCFGA0J475K8R by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCFGA0J475K8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCFGA0J475K8R
|
Avnet Americas | Cap Tant Solid 4.7uF 6.3V A 10% 3.2 X 1.6 X 1.6mm SMD 3216-18,A 125?C T/R - Tape and Reel (Alt: TCFGA0J475K8R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for TCFGA0J475K8R
TCFGA0J475K8R CAD Models
TCFGA0J475K8R Part Data Attributes
|
TCFGA0J475K8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFGA0J475K8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4900 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | TCFG | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TCFGA(4/6.3V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCFGA0J475K8R
This table gives cross-reference parts and alternative options found for TCFGA0J475K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFGA0J475K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A475K006CK652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TCFGA0J475K8R vs T493A475K006CK652C7280 |
TCSCS0J475KACL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | TCFGA0J475K8R vs TCSCS0J475KACL |
TAJS475K006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCFGA0J475K8R vs TAJS475K006YNJ |
T493A475K006AB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCFGA0J475K8R vs T493A475K006AB6220WAFL |
T493A475K006CB652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TCFGA0J475K8R vs T493A475K006CB652A7610 |
T493A475K006CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCFGA0J475K8R vs T493A475K006CT64207610 |
T493A475K006BM62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCFGA0J475K8R vs T493A475K006BM62207280 |
T493A475K006CC642A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TCFGA0J475K8R vs T493A475K006CC642A7640 |
T493A475K006CB641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TCFGA0J475K8R vs T493A475K006CB641A7640 |
T493A475K006CC632B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TCFGA0J475K8R vs T493A475K006CC632B7640 |