Part Details for TCF6RN by Eaton Bussmann
Overview of TCF6RN by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCF6RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6066
|
Newark | Fuse, Time Delay, 6A, 600V, Product Range:Cubefuse Tcf Series, Fuse Current:6A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:47.75Mm X 19.05Mm X 25.4Mm, Fuse Size Imperial:1.88" X 0.75" X 1" Rohs Compliant: Yes |Eaton Bussmann TCF6RN RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4300 / $73.2100 | Buy Now |
DISTI #
TCF6RN-ND
|
DigiKey | CUBEFUSE 6 AMP NON-INP Min Qty: 12 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.7433 | Buy Now |
DISTI #
71462220
|
RS | CUBEFuse, UL Class CF, Time-Delay, 300V DC / 600V AC, Non-Indicating, 6A | Bussmann by Eaton TCF6RN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$55.5300 / $69.4100 | Buy Now |
DISTI #
000000000003494222
|
Sager | Industrial & Electrical Fuses CUBEFuse 6A 600Vac 300Vdc NonIndicating Min Qty: 12 | 0 |
|
$47.9100 / $51.1100 | Buy Now |