Part Details for TCF45 by Eaton Bussmann
Overview of TCF45 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCF45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2928
|
Newark | Fuse, 45A, 600V, Time Delay, Product Range:Cubefuse Tcf Series, Fuse Current:45A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:54.1Mm X 25.4Mm X 28.58Mm, Fuse Size Imperial:2.13" X 1" X 1.13" Rohs Compliant: Yes |Eaton Bussmann TCF45 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.5600 / $150.0100 | Buy Now |
DISTI #
TCF45-ND
|
DigiKey | FUSE RECT 45A 600VAC/300VDC BLAD Min Qty: 12 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.7317 | Buy Now |
DISTI #
71462194
|
RS | CUBEFuse, UL Class CF, Time-Delay, 300V DC / 600V AC, Indicating, 45A | Bussmann by Eaton TCF45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$113.7600 / $142.2000 | Buy Now |
DISTI #
000000000001189499
|
Sager | Industrial & Electrical Fuses 600V 45A Time Delay Finger Safe Ind Min Qty: 12 | 0 |
|
$105.3500 / $108.7500 | Buy Now |
Part Details for TCF45
TCF45 CAD Models
TCF45 Part Data Attributes
|
TCF45
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TCF45
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 45A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 25.4 mm | |
Body Height | 28.58 mm | |
Body Length or Diameter | 54.1 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 45 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |