Part Details for TCF350-01180118-010-1PC by LeaderTech
Overview of TCF350-01180118-010-1PC by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCF350-01180118-010-1PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8864
|
Newark | Thermal Pad, 1.18" X 1.18", Carbon Fiber, Thickness:0.01", Conductive Material:Carbon Fiber, Thermal Conductivity:35W/M.k, Thermal Impedance:-, Volume Resistivity:-, External Length:1.18", External Width:1.18" Rohs Compliant: Yes |Leader Tech-Ferrishield TCF350-01180118-010-1PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.9600 / $9.1900 | Buy Now |
DISTI #
1798-TCF350-01180118-010-1PC-ND
|
DigiKey | THERMAL CARBON FILLER Min Qty: 1 Lead time: 5 Weeks Container: Box |
99 In Stock |
|
$7.8906 / $11.3600 | Buy Now |
DISTI #
861-TCF3501180118010
|
Mouser Electronics | Thermal Interface Products Thermal PAD RoHS: Compliant | 87 |
|
$13.0100 / $18.3800 | Buy Now |
DISTI #
74788343
|
RS | Thermal carbon filler | Leader Tech / FerriShield TCF350-01180118-010-1PC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4800 | RFQ |