Part Details for TCF250-120T-RA-B-0.5 by Littelfuse Inc
Overview of TCF250-120T-RA-B-0.5 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCF250-120T-RA-B-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCF250-120T-RA-B-0.5-ND
|
DigiKey | PTC RESET FUSE 60V 120MA SMD Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2500 In Stock |
|
$0.2742 / $0.6800 | Buy Now |
DISTI #
650-TCF250-120TRAB.5
|
Mouser Electronics | Resettable Fuses - PPTC .12A Fast Trip RoHS: Compliant | 0 |
|
$0.2880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2620 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 120mA 60V SMT | 0 |
|
$0.4823 / $0.5546 | RFQ |
Part Details for TCF250-120T-RA-B-0.5
TCF250-120T-RA-B-0.5 CAD Models
TCF250-120T-RA-B-0.5 Part Data Attributes
|
TCF250-120T-RA-B-0.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TCF250-120T-RA-B-0.5
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 6.3-9.3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | TEMPERATURE SENSING |