Part Details for TCF1RN by Coiltronics
Overview of TCF1RN by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCF1RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 300000A (IR), Inline/holder RoHS: Compliant |
12 In Stock |
|
$62.6800 / $89.2000 | Buy Now |
|
Master Electronics | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 300000A (IR), Inline/holder RoHS: Compliant |
12 In Stock |
|
$62.6800 / $89.2000 | Buy Now |