Part Details for TCF125-128AL by ABB Group
Overview of TCF125-128AL by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50009-5128ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5128ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for TCF125-128AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001511770
|
Sager | Thomas & Betts Min Qty: 1 | 0 |
|
$159.1500 / $183.6400 | Buy Now |