Part Details for TCF100RN by Eaton Bussmann
Overview of TCF100RN by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCF100RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R6056
|
Newark | Fuse, Time Delay, 100A, 600V, Product Range:Cubefuse Tcf Series, Fuse Current:100A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:76.45Mm X 25.4Mm X 32Mm, Fuse Size Imperial:3.01" X 1" X 1.26" Rohs Compliant: Yes |Eaton Bussmann TCF100RN Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.6900 / $236.5000 | Buy Now |
DISTI #
TCF100RN-ND
|
DigiKey | CUBEFUSE 100 AMP NON-INP Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.9500 | Buy Now |
DISTI #
71462131
|
RS | Fuse CUBEFuse Time Delay Slow Blow Dual Element W/O Indicator 600VAC/300VDC 100A | Bussmann by Eaton TCF100RN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$189.2700 / $236.5900 | RFQ |