Part Details for TCF100-109AL by Thomas & Betts
Overview of TCF100-109AL by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-F51-09ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 18 Positions - 2mm (0.079inch) - Vertical | |
57202-G51-09ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 18 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for TCF100-109AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K5480
|
Newark | Tray & Cord 1 Inch-Al 0.94-1.09 |Abb Thomas & Betts TCF100-109AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1600 / $60.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0600 / $52.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.0600 / $52.5900 | Buy Now |