Part Details for TCF100-100AL by Thomas & Betts
Overview of TCF100-100AL by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCF100-100AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H2904
|
Newark | Electrical Conduit Fitting, Accessory Type:Tray/Cord Fitting, Size (Mm):25.4Mm, Conduit Material:Aluminium, For Use With:Tcf Series Tray-Cords, Body Material:Aluminum, Cable Diameter Max:1", Cable Diameter Min:0.87", Hub Size:1" Rohs Compliant: Yes |Abb Thomas & Betts TCF100-100AL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.2500 | Buy Now |
|
Onlinecomponents.com | Tray/Cord Fitting - Hub Size NPT 1 Inch - Cable Diameter 0.870 to 1.000 Inch - Throat Diameter 0.980 Inch - Aluminum. |
24 In Stock |
|
$39.5600 / $51.4800 | Buy Now |
|
Master Electronics | Tray/Cord Fitting - Hub Size NPT 1 Inch - Cable Diameter 0.870 to 1.000 Inch - Throat Diameter 0.980 Inch - Aluminum. |
24 In Stock |
|
$39.5600 / $51.4800 | Buy Now |