Part Details for TCF10 by Eaton Bussmann
Overview of TCF10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8753
|
Newark | Fuse, 10A, 600V, Time Delay, Product Range:Cubefuse Tcf Series, Fuse Current:10A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:47.75Mm X 19.05Mm X 25.4Mm, Fuse Size Imperial:1.88" X 0.75" X 1" Rohs Compliant: Yes |Eaton Bussmann TCF10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$70.0900 / $87.6100 | Buy Now |
DISTI #
283-3202-ND
|
DigiKey | FUSE RECT 10A 600VAC/300VDC BLAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
23 In Stock |
|
$65.3040 / $91.6100 | Buy Now |
DISTI #
71019534
|
RS | Fuse, 10A T Class J Performance Fuse, Centered Tag 600 V ac | Bussmann by Eaton TCF10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2900 / $91.6100 | RFQ |
DISTI #
000000000001189491
|
Sager | Industrial & Electrical Fuses 600V 10A Time Delay Finger Safe Ind Min Qty: 12 | 0 |
|
$56.6900 / $60.4700 | Buy Now |
Part Details for TCF10
TCF10 CAD Models
TCF10 Part Data Attributes:
|
TCF10
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TCF10
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 10A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 19.05 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 47.75 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |