Part Details for TCET1103G by Vishay Intertechnologies
Overview of TCET1103G by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TCET1103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H1046
|
Newark | Optocoupler, Phototransistor, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay TCET1103G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 | Buy Now |
DISTI #
TCET1103G
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL - Rail/Tube (Alt: TCET1103G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1458 / $0.1852 | Buy Now |
DISTI #
782-TCET1103G
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant | 7336 |
|
$0.1550 / $0.5300 | Buy Now |
|
Future Electronics | TCET1103 Series 70 Vce 5 kV (100 - 200)% CTR Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.1440 / $0.1540 | Buy Now |
|
Future Electronics | TCET1103 Series 70 Vce 5 kV (100 - 200)% CTR Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.1440 / $0.1540 | Buy Now |
DISTI #
77691993
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 3000 |
|
$0.2884 | Buy Now |
DISTI #
TCET1103G
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.1470 / $0.1590 | Buy Now |
DISTI #
TCET1103G
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP4 Min Qty: 2 | 0 |
|
$0.1750 / $0.4330 | RFQ |
|
Chip1Cloud | OPTOISOLATOR 5KV TRANS 4DIP | 47000 |
|
RFQ | |
DISTI #
TCET1103G
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL (Alt: TCET1103G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCET1103G
TCET1103G CAD Models
TCET1103G Part Data Attributes:
|
TCET1103G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCET1103G
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |