Part Details for TCED4100 by Vishay Intertechnologies
Results Overview of TCED4100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCED4100 Information
TCED4100 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TCED4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCED4100
|
Avnet Americas | DIP-16 CPLR DUAL SYSTEM U CTR>600%-e3 - Rail/Tube (Alt: TCED4100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$0.6763 / $0.7222 | Buy Now |
DISTI #
TCED4100
|
EBV Elektronik | DIP16 CPLR DUAL SYSTEM U CTR600e3 (Alt: TCED4100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCED4100
TCED4100 CAD Models
TCED4100 Part Data Attributes
|
TCED4100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCED4100
Vishay Intertechnologies
Darlington Output Optocoupler, 4-Element, 5000V Isolation,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 600% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO |