Part Details for TCDT1122G by Temic Semiconductors
Overview of TCDT1122G by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TCDT1122G
TCDT1122G CAD Models
TCDT1122G Part Data Attributes:
|
TCDT1122G
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCDT1122G
Temic Semiconductors
Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, MICROPROCESSOR SYSTEM INTERFACE | |
Coll-Emtr Bkdn Voltage-Min | 90 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 150 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |