Part Details for TCDT1120 by Vishay Semiconductors
Overview of TCDT1120 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TCDT1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-TCDT1120-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1950 In Stock |
|
$0.1800 / $0.6700 | Buy Now |
Part Details for TCDT1120
TCDT1120 CAD Models
TCDT1120 Part Data Attributes:
|
TCDT1120
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCDT1120
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 90 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 150 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |
Alternate Parts for TCDT1120
This table gives cross-reference parts and alternative options found for TCDT1120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCDT1120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2581L1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Renesas Electronics Corporation | TCDT1120 vs PS2581L1 |
SFH615A-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | TCDT1120 vs SFH615A-2 |
SFH617A-4 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | TCDT1120 vs SFH617A-4 |
SFH600-1-X007T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | TCDT1120 vs SFH600-1-X007T |
SFH617A-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | TCDT1120 vs SFH617A-1 |
SFH600-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | TCDT1120 vs SFH600-3 |
SFH617A-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | TCDT1120 vs SFH617A-3 |
SFH617A-2 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | TCDT1120 vs SFH617A-2 |
SFH615A-1-X002T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | TCDT1120 vs SFH615A-1-X002T |
MCT2200 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | TCDT1120 vs MCT2200 |