Part Details for TCD3029031AJ500005-26.00M by Pletronics Inc
Overview of TCD3029031AJ500005-26.00M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCD3029031AJ500005-26.00M
TCD3029031AJ500005-26.00M CAD Models
TCD3029031AJ500005-26.00M Part Data Attributes
|
TCD3029031AJ500005-26.00M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCD3029031AJ500005-26.00M
Pletronics Inc
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | LCC4,.12X.2,145/86 | |
Reach Compliance Code | compliant | |
Additional Feature | LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING | |
Aging | 3 PPM/15 YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | 10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.12X.2,145/86 | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.1 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |