Part Details for TCD2957BFG by Toshiba America Electronic Components
Overview of TCD2957BFG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TCD2957BFG
TCD2957BFG CAD Models
TCD2957BFG Part Data Attributes:
|
TCD2957BFG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD2957BFG
Toshiba America Electronic Components
CCD Imaging ICs; Target Application: MFP/Scanner; Number of Pixels x Lines: 10680x6; Pixel Size (Micron): 2.625um; Resolution (dpi): 2400; Data Rate (Color/BW) (MHz): 10; Sensitivity (G; BW) (V/lx.s): 2.1; Note: Elec.Shutter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Horizontal Pixel | 10680 | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Range | 4.50-6.50V | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 3.9X2.625 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 12.6 V | |
Surface Mount | YES | |
Vertical Pixel | 6 |