Part Details for TCD2950D by Toshiba America Electronic Components
Overview of TCD2950D by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TCD2950D
TCD2950D CAD Models
TCD2950D Part Data Attributes
|
TCD2950D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD2950D
Toshiba America Electronic Components
CCD Image Sensor, IMAGE SENSOR-CCD, 5-7V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, GLASS SEALED, CERDIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY FOR RED 1.40 V/LX.S, GREEN 1.90 V/LX.S, 1.30 V/LX.S | |
Array Type | FRAME TRANSFER | |
Body Breadth | 10.16 mm | |
Body Height | 4.17 mm | |
Body Length or Diameter | 53.6 mm | |
Horizontal Pixel | 10680 | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Range | 5-7V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 4X4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 3 |