Part Details for TCD2913BFG by Toshiba America Electronic Components
Overview of TCD2913BFG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TCD2913BFG
TCD2913BFG CAD Models
TCD2913BFG Part Data Attributes
|
TCD2913BFG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD2913BFG
Toshiba America Electronic Components
CCD Imaging ICs; Target Application: MFP/Scanner; Number of Pixels x Lines: 5400x8; Pixel Size (Micron): 5.25um; Resolution (dpi): 1200; Data Rate (Color/BW) (MHz): 10 ; 20; Sensitivity (G; BW) (V/lx.s): 6.7 ; 22.4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 5400 | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Range | 5.0-7.0V | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 5.25X5.25 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1100 | |
Supply Voltage-Max | 12.6 V | |
Surface Mount | YES | |
Vertical Pixel | 8 |