Part Details for TCD2561D by Toshiba America Electronic Components
Overview of TCD2561D by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TCD2561D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 430 |
|
RFQ |
Part Details for TCD2561D
TCD2561D CAD Models
TCD2561D Part Data Attributes
|
TCD2561D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD2561D
Toshiba America Electronic Components
CCD Image Sensor, IMAGE SENSOR-CCD, 5-7V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, GLASS SEALED, CERDIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY FOR RED 9 V/LX.S, GREEN 10.50 V/LX.S, RED 5.50 V/LX.S | |
Array Type | LINEAR | |
Body Breadth | 10.16 mm | |
Body Height | 3.89 mm | |
Body Length or Diameter | 53.6 mm | |
Horizontal Pixel | 5340 | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Range | 5-7V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7X7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 4 |