TCD2558D
Toshiba America Electronic Components
Description: CCD Image Sensor, IMAGE SENSOR-CCD, 5-7V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, CERDIP-22

Overview of TCD2558D by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance

CAD Models for TCD2558D by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCD2558D by Toshiba America Electronic Components

TCD2558D
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
Additional Feature
SENSITIVITY FOR RED 9.30 V/LX.S, GREEN 9.90 V/LX.S, BLUE 5.40 V/LX.S
Array Type
LINEAR
Body Breadth
10.16 mm
Body Height
4.17 mm
Body Length or Diameter
53.6 mm
Horizontal Pixel
5340
Housing
CERAMIC, GLASS-SEALED
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
Output Range
5-7V
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Pixel Size
7X7 µm
Sensors/Transducers Type
IMAGE SENSOR,CCD
Supply Voltage-Max
13 V
Supply Voltage-Min
11.4 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Vertical Pixel
3
Want to compare parts?
  1. TCD2558D
    Toshiba America Electronic Components
    CCD Image Sensor, IMAGE SENSOR-CCD, 5-7V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, CERDIP-22
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCD2558D by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCD2558D by Toshiba America Electronic Components

  • Please alert me when TCD2558D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCD2558D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCD2558D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCD2558D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCD2558D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCD2558D by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: