Part Details for TCD2300C by Toshiba America Electronic Components
Overview of TCD2300C by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TCD2300C
TCD2300C CAD Models
TCD2300C Part Data Attributes:
|
TCD2300C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD2300C
Toshiba America Electronic Components
CCD Image Sensor, IMAGE SENSOR-CCD, 0.400 INCH, 2.54 MM PITCH, WINDOWED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 3648 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Pixel Size | 8X8 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 3 |