-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CCD Imaging ICs; Target Application: Plain paper copier; Number of Pixels x Lines: 7450x1; Pixel Size (Micron): 4.7um; Resolution (dpi): 600; Data Rate (Color/BW) (MHz): 60; Sensitivity (G; BW) (V/lx.s): 15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCD1711DG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD1711DG
Toshiba America Electronic Components
CCD Imaging ICs; Target Application: Plain paper copier; Number of Pixels x Lines: 7450x1; Pixel Size (Micron): 4.7um; Resolution (dpi): 600; Data Rate (Color/BW) (MHz): 60; Sensitivity (G; BW) (V/lx.s): 15
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Horizontal Pixel | 7450 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Pixel Size | 4.7X4.7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO |