Part Details for TCD1706D by Toshiba America Electronic Components
Results Overview of TCD1706D by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCD1706D Information
TCD1706D by Toshiba America Electronic Components is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for TCD1706D
TCD1706D CAD Models
TCD1706D Part Data Attributes
|
TCD1706D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD1706D
Toshiba America Electronic Components
LINEAR CCD IMAGE ARRAY,1 VERT PIXELS,7.4K HORIZ PIXELS,DIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Dynamic Range | 66.02 dB | |
Horizontal Pixel | 7400 | |
Housing | CERAMIC,GLASS SEALED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Range | 4.50-7.50V | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 4.7X4.7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 13 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 1 |