Datasheets
TCD1703C by: Toshiba America Electronic Components

CCD Image Sensor, IMAGE SENSOR-CCD, 4-7V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, CERAMIC, DIP-22

Part Details for TCD1703C by Toshiba America Electronic Components

Overview of TCD1703C by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TCD1703C

TCD1703C CAD Models

TCD1703C Part Data Attributes

TCD1703C Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TCD1703C Toshiba America Electronic Components CCD Image Sensor, IMAGE SENSOR-CCD, 4-7V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, CERAMIC, DIP-22
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
Samacsys Manufacturer Toshiba
Array Type LINEAR
Body Breadth 10.4 mm
Body Height 4.49 mm
Body Length or Diameter 66 mm
Dynamic Range 64 dB
Horizontal Pixel 7500
Housing CERAMIC, METAL-SEALED COFIRED
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Output Range 4-7V
Output Type ANALOG VOLTAGE
Package Shape/Style RECTANGULAR
Pixel Size 7X7 µm
Sensitivity (V/lx.s) 15 V/lx.s
Sensors/Transducers Type IMAGE SENSOR,CCD
Supply Voltage-Max 13 V
Supply Voltage-Min 11.4 V
Surface Mount NO
Termination Type SOLDER
Vertical Pixel 1

TCD1703C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCD1703C by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCD1703C by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TCD1703C would you like to use for your alert(s)?
  • Please alert me when TCD1703C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCD1703C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCD1703C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCD1703C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCD1703C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCD1703C by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: