Part Details for TCD14745101-002 by TE Connectivity
Overview of TCD14745101-002 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TCD14745101-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ9045
|
Newark | Sensor Cord, 4P M12 Plug-Rj45 Plug, 1M, Connector Type A:M12 Plug, Connector Type B:Rj45 Plug, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TCD14745101-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$22.2800 | Buy Now |
DISTI #
17-TCD14745101-002-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
102 In Stock |
|
$27.6511 / $41.3100 | Buy Now |
DISTI #
57AJ9045
|
Avnet Americas | Cable Assembly PUR 1m 4POS M12 Circular to 4POS RJ45 PL to PL - Bulk (Alt: 57AJ9045) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 83 Partner Stock |
|
$30.5800 / $41.5400 | Buy Now |
DISTI #
TCD14745101-002
|
Avnet Americas | Cable Assembly PUR 1m 4POS M12 Circular to 4POS RJ45 PL to PL - Bulk (Alt: TCD14745101-002) Min Qty: 125 Package Multiple: 5 Container: Bulk | 0 |
|
$26.5451 / $31.0822 | Buy Now |
DISTI #
571-TCD14745101-002
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-RJ-PUR-22SH-TYPE C GREEN-1.0M RoHS: Compliant | 80 |
|
$28.5400 / $39.9400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$25.0000 | Buy Now |
DISTI #
AMPTCD14745101-002
|
Heilind Electronics | M12D4-MS-RJ-PUR-22SH-TYPE C GR | Americas - 0 in Stock |
|
$31.2500 / $31.7165 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-RJ-PUR-22SH-TYPE C GREEN-1.0M RoHS: Compliant | 0 |
|
$26.3100 / $70.5600 | Buy Now |
DISTI #
76460710
|
Verical | M12 to RJ45 Cable Assembly Min Qty: 3 Package Multiple: 1 | Americas - 83 |
|
$33.5572 / $40.4838 | Buy Now |
DISTI #
AMPTCD14745101-002
|
Interstate Connecting Components | M12D4-MS-RJ-PUR-22SH-TYPE C GR | 0 |
|
$31.2500 / $31.7165 | Buy Now |
Part Details for TCD14745101-002
TCD14745101-002 CAD Models
TCD14745101-002 Part Data Attributes
|
TCD14745101-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TCD14745101-002
TE Connectivity
Cable Assembly, 30V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
Mounting Style | STRAIGHT | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |