Part Details for TCD1305P by Toshiba America Electronic Components
Results Overview of TCD1305P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCD1305P Information
TCD1305P by Toshiba America Electronic Components is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for TCD1305P
TCD1305P CAD Models
TCD1305P Part Data Attributes
|
TCD1305P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD1305P
Toshiba America Electronic Components
CCD Image Sensor, IMAGE SENSOR-CCD, 1.70-3.50V, RECTANGULAR, THROUGH HOLE MOUNT, DIP-22
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | LINEAR | |
Body Breadth | 10.16 mm | |
Body Height | 3.22 mm | |
Body Length or Diameter | 41.6 mm | |
Dynamic Range | 50 dB | |
Horizontal Pixel | 3648 | |
Housing | CERAMIC, GLASS-SEALED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 1.70-3.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 8X64 µm | |
Sensitivity (V/lx.s) | 64 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 1 |