TCD1252AP
Toshiba America Electronic Components
Description: CCD Image Sensor, IMAGE SENSOR-CCD, 3.50-4.50V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, GLASS SEALED, DIP-22

Overview of TCD1252AP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive Robotics and Drones

CAD Models for TCD1252AP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCD1252AP by Toshiba America Electronic Components

TCD1252AP
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
Array Type
LINEAR
Body Breadth
10.16 mm
Body Height
3.22 mm
Body Length or Diameter
41.6 mm
Dynamic Range
57 dB
Horizontal Pixel
2700
Housing
CERAMIC, GLASS-SEALED
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Output Range
3.50-4.50V
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Pixel Size
11X11 µm
Sensitivity (V/lx.s)
63 V/lx.s
Sensors/Transducers Type
IMAGE SENSOR,CCD
Spectral Response (nm)
400-1100
Supply Voltage-Max
5.3 V
Supply Voltage-Min
4.7 V
Surface Mount
NO
Termination Type
SOLDER
Vertical Pixel
1
Want to compare parts?
  1. TCD1252AP
    Toshiba America Electronic Components
    CCD Image Sensor, IMAGE SENSOR-CCD, 3.50-4.50V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, GLASS SEALED, DIP-22
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCD1252AP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCD1252AP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TCD1252AP would you like to use for your alert(s)?
  • Please alert me when TCD1252AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCD1252AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCD1252AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCD1252AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCD1252AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCD1252AP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: