Part Details for TCD1208AP by Toshiba America Electronic Components
Overview of TCD1208AP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for TCD1208AP
TCD1208AP CAD Models
TCD1208AP Part Data Attributes
|
TCD1208AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD1208AP
Toshiba America Electronic Components
CCD Image Sensor, IMAGE SENSOR-CCD, 3-4.50V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, GLASS SEALED, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 0.400 INCH, 2.54 MM PITCH, WINDOWED, GLASS SEALED, DIP-22 | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 10.16 mm | |
Body Height | 3.22 mm | |
Body Length or Diameter | 41.6 mm | |
Dynamic Range | 57 dB | |
Horizontal Pixel | 2160 | |
Housing | CERAMIC, GLASS-SEALED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 3-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 14X14 µm | |
Sensitivity (V/lx.s) | 110 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 5.3 V | |
Supply Voltage-Min | 4.7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 1 |