Part Details for TCD103M by Arco Electronics
Overview of TCD103M by Arco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TCD103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, .5+pf, 20±% | 5875 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, .5+pf, 20±% | 62 |
|
Buy Now |
Part Details for TCD103M
TCD103M CAD Models
TCD103M Part Data Attributes
|
TCD103M
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
TCD103M
Arco Electronics
CAP,CERAMIC,10NF,50VDC,.5PF -TOL,.5PF +TOL,20% -TOL,20% +TOL
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 3212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
Length | 8 mm | |
Manufacturer Series | TCD | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | TC | |
Size Code | 3212 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.4 mm | |
Width | 3 mm |