Part Details for TCD1001P by Toshiba America Electronic Components
Overview of TCD1001P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCD1001P
TCD1001P CAD Models
TCD1001P Part Data Attributes:
|
TCD1001P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD1001P
Toshiba America Electronic Components
CCD Image Sensor, IMAGE SENSOR-CCD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 128 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Pixel Size | 32X32 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 1 |