Part Details for TCD-9-1WX+ by Mini-Circuits
Results Overview of TCD-9-1WX+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCD-9-1WX+ Information
TCD-9-1WX+ by Mini-Circuits is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TCD-9-1WX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCD-9-1WX+CT-ND
|
DigiKey | RF DIR COUPLER 5MHZ-2GHZ 6SMD Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1661 In Stock |
|
$1.5875 / $2.4900 | Buy Now |
DISTI #
139-TCD-9-1WX
|
Mouser Electronics | Signal Conditioning DIR COUP/SURF MOUNT/ RoHS RoHS: Compliant | 827 |
|
$1.7200 / $2.4800 | Buy Now |
Part Details for TCD-9-1WX+
TCD-9-1WX+ CAD Models
TCD-9-1WX+ Part Data Attributes
|
TCD-9-1WX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCD-9-1WX+
Mini-Circuits
Directional Coupler, 5MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, ROHS COMPLIANT, CASE DB1627, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE DB1627, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 1.6 |