Part Details for TCD-20-4-75X+ by Mini-Circuits
Results Overview of TCD-20-4-75X+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCD-20-4-75X+ Information
TCD-20-4-75X+ by Mini-Circuits is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TCD-20-4-75X+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-TCD-20-4-75X+TR-ND
|
DigiKey | RF DIR COUPLER 40MHZ-1.2GHZ 6SMD Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6375 / $1.7000 | Buy Now |
|
DISTI #
139-TCD-20-4-75X
|
Mouser Electronics | Signal Conditioning DIR COUP/SURF MOUNT/ RoHS RoHS: Compliant | 0 |
|
$1.8000 / $1.9200 | Order Now |
Part Details for TCD-20-4-75X+
TCD-20-4-75X+ CAD Models
TCD-20-4-75X+ Part Data Attributes
|
|
TCD-20-4-75X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCD-20-4-75X+
Mini-Circuits
Directional Coupler, 40MHz Min, 1200MHz Max, 1.1dB Insertion Loss-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Case Db1627, 6 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Characteristic Impedance | 75 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 1.1 Db | |
| Operating Frequency-Max | 1200 Mhz | |
| Operating Frequency-Min | 40 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Directional Coupler | |
| VSWR-Max | 1.15 |